Diode 1200 V 30A Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA30P1200HB

DigiKey Part Number
238-DMA30P1200HB-ND
Manufacturer
Manufacturer Product Number
DMA30P1200HB
Description
DIODE STANDARD 1200V 30A TO247
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 1200 V 30A Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.26 V @ 30 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 1200 V
Capacitance @ Vr, F
11pF @ 400V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247 (IXTH)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3002,29960 €689,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,29960 €
Unit Price with VAT:2,73652 €