
DMA30IM1600PZ-TRL | |
|---|---|
DigiKey Part Number | 238-DMA30IM1600PZ-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA30IM1600PZ-TRL |
Description | DIODE STANDARD 1600V 30A TO263HV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 30A Surface Mount TO-263HV |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 1600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 400V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package TO-263HV |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.29 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,15084 € | 1.720,67 € |
| Unit Price without VAT: | 2,15084 € |
|---|---|
| Unit Price with VAT: | 2,55950 € |

