
DMA200YA1600NA | |
|---|---|
DigiKey Part Number | 238-DMA200YA1600NA-ND |
Manufacturer | |
Manufacturer Product Number | DMA200YA1600NA |
Description | DIODE MOD GP 1600V 200A SOT227B |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 1600 V 200A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 200A | |
Voltage - Forward (Vf) (Max) @ If | 1.23 V @ 70 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 1600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,13380 € | 1.513,38 € |
| Unit Price without VAT: | 15,13380 € |
|---|---|
| Unit Price with VAT: | 18,00922 € |

