Diode Array 3 Common Anode 1600 V 150A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA150YA1600NA

DigiKey Part Number
DMA150YA1600NA-ND
Manufacturer
Manufacturer Product Number
DMA150YA1600NA
Description
DIODE MOD GP 1600V 150A SOT227B
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode Array 3 Common Anode 1600 V 150A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.21 V @ 50 A
Manufacturer
IXYS
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 1600 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
3 Common Anode
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
SOT-227-4, miniBLOC
Voltage - DC Reverse (Vr) (Max)
1600 V
Supplier Device Package
SOT-227B
Current - Average Rectified (Io) (per Diode)
150A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
130,95000 €30,95 €
1022,86100 €228,61 €
10018,58940 €1.858,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,95000 €
Unit Price with VAT:36,83050 €