
DLA20IM800PC-TRL | |
|---|---|
DigiKey Part Number | DLA20IM800PC-TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLA20IM800PC-TRL |
Description | DIODE STANDARD 800V 20A TO263AA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 20A Surface Mount TO-263AA |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 4pF @ 400V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package TO-263AA |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 20 A | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,85416 € | 1.483,33 € |
| Unit Price without VAT: | 1,85416 € |
|---|---|
| Unit Price with VAT: | 2,20645 € |

