
DHG50X1200NA | |
|---|---|
DigiKey Part Number | DHG50X1200NA-ND |
Manufacturer | |
Manufacturer Product Number | DHG50X1200NA |
Description | DIODE MOD GP 1200V 25A SOT227B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 25A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer IXYS | Reverse Recovery Time (trr) 75 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 1200 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package SOT-227B |
Current - Average Rectified (Io) (per Diode) 25A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.12 V @ 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,86510 € | 2.486,51 € |
| Unit Price without VAT: | 24,86510 € |
|---|---|
| Unit Price with VAT: | 29,58947 € |

