


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4500 V | |
Current - Average Rectified (Io) | 43A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 50 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.45 µs | |
Current - Reverse Leakage @ Vr | 100 µA @ 4500 V | |
Capacitance @ Vr, F | 13pF @ 1.8kV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ISOPLUS264™ | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 52,41400 € | 1.310,35 € |
| Unit Price without VAT: | 52,41400 € |
|---|---|
| Unit Price with VAT: | 62,37266 € |

