
DH2X60-18A | |
|---|---|
DigiKey Part Number | DH2X60-18A-ND |
Manufacturer | |
Manufacturer Product Number | DH2X60-18A |
Description | DIODE MOD GP 1800V 60A SOT227B |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1800 V 60A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer IXYS | Reverse Recovery Time (trr) 230 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 1800 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 1800 V | Supplier Device Package SOT-227B |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.01 V @ 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,45000 € | 40,45 € |
| 10 | 30,40500 € | 304,05 € |
| 100 | 26,85130 € | 2.685,13 € |
| Unit Price without VAT: | 40,45000 € |
|---|---|
| Unit Price with VAT: | 48,13550 € |

