
DH20-18A | |
|---|---|
DigiKey Part Number | DH20-18A-ND |
Manufacturer | |
Manufacturer Product Number | DH20-18A |
Description | DIODE STANDARD 1800V 20A TO247 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 1800 V 20A Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | DH20-18A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 300 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 1800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1800 V | Supplier Device Package TO-247 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.24 V @ 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 30 | 4,24367 € | 127,31 € |
| 120 | 3,56883 € | 428,26 € |
| 510 | 3,07416 € | 1.567,82 € |
| 1.020 | 2,89375 € | 2.951,62 € |
| 2.010 | 2,89211 € | 5.813,14 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |

