
DGSS10-060CC | |
|---|---|
DigiKey Part Number | DGSS10-060CC-ND |
Manufacturer | |
Manufacturer Product Number | DGSS10-060CC |
Description | DIODE ARRAY GAAS 600V ISOPLUS220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 600 V 25A Through Hole ISOPLUS220™ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Series Connection | |
Technology | GaAS Schottky | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 600 V | |
Operating Temperature - Junction | - | |
Mounting Type | Through Hole | |
Package / Case | ISOPLUS220™ | |
Supplier Device Package | ISOPLUS220™ | |
Base Product Number |

