Diode Array 1 Pair Common Cathode 250 V 5.4A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGSK8-025A

DigiKey Part Number
DGSK8-025A-ND
Manufacturer
Manufacturer Product Number
DGSK8-025A
Description
DIODE ARR SCHOT 250V 5.4A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 250 V 5.4A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 2 A
Manufacturer
IXYS
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
700 µA @ 250 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
250 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
5.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.