
DGSK28-025CS | |
|---|---|
DigiKey Part Number | DGSK28-025CS-ND |
Manufacturer | |
Manufacturer Product Number | DGSK28-025CS |
Description | DIODE ARR SCHOT 250V 21A TO263AA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 250 V 21A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer IXYS | Reverse Recovery Time (trr) 18 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 250 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package TO-263AA |
Current - Average Rectified (Io) (per Diode) 21A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 7.5 A |

