DGS9-025AS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,14385 €
Datasheet
Diode 250 V 12A Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 250 V 12A Surface Mount TO-252AA
TO-252AA

DGS9-025AS

DigiKey Part Number
DGS9-025AS-ND
Manufacturer
Manufacturer Product Number
DGS9-025AS
Description
DIODE SCHOTTKY 250V 12A TO252AA
Customer Reference
Detailed Description
Diode 250 V 12A Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1.3 mA @ 250 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-252AA
Voltage - DC Reverse (Vr) (Max)
250 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
12A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDURD1530SMC Diode Solutions01655-SDURD1530TR-ND0,14385 €Similar
Obsolete
This product is no longer manufactured. View Substitutes