Diode 250 V 31A Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 250 V 31A Surface Mount TO-252AA
TO-252AA

DGS19-025CS

DigiKey Part Number
DGS19-025CS-ND
Manufacturer
Manufacturer Product Number
DGS19-025CS
Description
DIODE SCHOTTKY 250V 31A TO252AA
Customer Reference
Detailed Description
Diode 250 V 31A Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
31A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
26 ns
Current - Reverse Leakage @ Vr
400 µA @ 250 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252AA
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.