Diode 300 V 29A Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 300 V 29A Surface Mount TO-252AA
TO-252AA

DGS17-03CS

DigiKey Part Number
DGS17-03CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DGS17-03CS
Description
DIODE SCHOTTKY 300V 29A TO252AA
Customer Reference
Detailed Description
Diode 300 V 29A Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
23 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
250 µA @ 300 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
TO-252AA
Current - Average Rectified (Io)
29A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 7.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.