


DGS17-030CS | |
|---|---|
DigiKey Part Number | DGS17-030CS-ND |
Manufacturer | |
Manufacturer Product Number | DGS17-030CS |
Description | DIODE SCHOTTKY 300V 29A TO252AA |
Customer Reference | |
Detailed Description | Diode 300 V 29A Surface Mount TO-252AA |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 23 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 300 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-252AA |
Current - Average Rectified (Io) 29A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 7.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3D04060E | Wolfspeed, Inc. | 1.733 | C3D04060E-ND | 2,41000 € | Similar |


