DGS10-030A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 2.623
Unit Price: 1,28000 €
Datasheet
Diode 300 V 11A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGS10-030A

DigiKey Part Number
DGS10-030A-ND
Manufacturer
Manufacturer Product Number
DGS10-030A
Description
DIODE SCHOTTKY 300V 11A TO220AC
Customer Reference
Detailed Description
Diode 300 V 11A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1.3 mA @ 300 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
300 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
11A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2 V @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDUR1530SMC Diode Solutions2.6231655-1962-ND1,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes