DGS10-025A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 986
Unit Price: 2,48000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 2.623
Unit Price: 1,28000 €
Datasheet
Diode 250 V 12A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGS10-025A

DigiKey Part Number
DGS10-025A-ND
Manufacturer
Manufacturer Product Number
DGS10-025A
Description
DIODE SCHOTTKY 250V 12A TO220AC
Customer Reference
Detailed Description
Diode 250 V 12A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1.3 mA @ 250 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
250 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
12A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR40250Gonsemi986MBR40250GOS-ND2,48000 €Similar
SDUR1530SMC Diode Solutions2.6231655-1962-ND1,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes