Diode 180 V 15A Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGS10-018AS

DigiKey Part Number
DGS10-018AS-ND
Manufacturer
Manufacturer Product Number
DGS10-018AS
Description
DIODE SCHOTTKY 180V 15A TO263AA
Customer Reference
Detailed Description
Diode 180 V 15A Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1.3 mA @ 180 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-263AA
Voltage - DC Reverse (Vr) (Max)
180 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types