Diode 180 V 15A Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGS10-018AS-TUB

DigiKey Part Number
DGS10-018AS-TUB-ND
Manufacturer
Manufacturer Product Number
DGS10-018AS-TUB
Description
DIODE SCHOTTKY 180V 15A TO263AA
Customer Reference
Detailed Description
Diode 180 V 15A Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
180 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.3 mA @ 180 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AA
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types