DCG100X1200NA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 73
Unit Price: 64,81000 €
Datasheet
Diode Array 2 Independent 1200 V 49A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCG100X1200NA

DigiKey Part Number
DCG100X1200NA-ND
Manufacturer
Manufacturer Product Number
DCG100X1200NA
Description
DIODE MOD SIC 1200V 49A SOT227B
Customer Reference
Detailed Description
Diode Array 2 Independent 1200 V 49A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
49A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 50 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
500 µA @ 1200 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes