SCR 800 V 25 A Standard Recovery Chassis, Stud Mount TO-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 800 V 25 A Standard Recovery Chassis, Stud Mount TO-64
TO-64 Pkg

CS8-08IO2

DigiKey Part Number
CS8-08IO2-ND
Manufacturer
Manufacturer Product Number
CS8-08IO2
Description
SCR 800V 25A TO-64
Customer Reference
Detailed Description
SCR 800 V 25 A Standard Recovery Chassis, Stud Mount TO-64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
80 mA
Manufacturer
IXYS
Current - Off State (Max)
3 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A, 270A
Part Status
Obsolete
SCR Type
Standard Recovery
Voltage - Off State
800 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Mounting Type
Chassis, Stud Mount
Current - Gate Trigger (Igt) (Max)
30 mA
Package / Case
TO-208AB, TO-64-3, Stud
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-64
Current - On State (It (AV)) (Max)
16 A
Base Product Number
Current - On State (It (RMS)) (Max)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.