SCR 1.4 kV 75 A Standard Recovery Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS60-14IO1

DigiKey Part Number
CS60-14IO1-ND
Manufacturer
Manufacturer Product Number
CS60-14IO1
Description
SCR 1.4KV 75A PLUS247-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SCR 1.4 kV 75 A Standard Recovery Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
200 mA
Manufacturer
IXYS
Current - Off State (Max)
10 mA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
1500A, 1600A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
1.4 kV
Operating Temperature
-40°C ~ 140°C
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
100 mA
Package / Case
TO-247-3 Variant
Voltage - On State (Vtm) (Max)
1.4 V
Supplier Device Package
PLUS247™-3
Current - On State (It (AV)) (Max)
48 A
Base Product Number
Current - On State (It (RMS)) (Max)
75 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
30012,49447 €3.748,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,49447 €
Unit Price with VAT:14,86842 €