SCR 1.2 kV 75 A Standard Recovery Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 1.2 kV 75 A Standard Recovery Through Hole PLUS247™-3
TO-247 Plus X

CS45-12IO1

DigiKey Part Number
CS45-12IO1-ND
Manufacturer
Manufacturer Product Number
CS45-12IO1
Description
SCR 1.2KV 75A PLUS247-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 75 A Standard Recovery Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
100 mA
Manufacturer
IXYS
Current - Off State (Max)
5 mA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
520A, 560A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
1.2 kV
Operating Temperature
-40°C ~ 140°C
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
100 mA
Package / Case
TO-247-3 Variant
Voltage - On State (Vtm) (Max)
1.64 V
Supplier Device Package
PLUS247™-3
Current - On State (It (AV)) (Max)
48 A
Base Product Number
Current - On State (It (RMS)) (Max)
75 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,23000 €7,23 €
304,19767 €125,93 €
1203,53208 €423,85 €
5103,04445 €1.552,67 €
1.0202,95369 €3.012,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,23000 €
Unit Price with VAT:8,60370 €