CS35-14IO4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 164
Unit Price: 7,35000 €
Datasheet

Similar


IXYS
In Stock: 99
Unit Price: 26,48000 €
Datasheet

Similar


IXYS
In Stock: 91
Unit Price: 26,04000 €
Datasheet
SCR 1.4 kV 120 A Standard Recovery Chassis, Stud Mount TO-208AC (TO-65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS35-14IO4

DigiKey Part Number
CS35-14IO4-ND
Manufacturer
Manufacturer Product Number
CS35-14IO4
Description
SCR 1.4KV 120A TO-208AC (TO-65)
Customer Reference
Detailed Description
SCR 1.4 kV 120 A Standard Recovery Chassis, Stud Mount TO-208AC (TO-65)
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Off State
1.4 kV
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
100 mA
Voltage - On State (Vtm) (Max)
1.5 V
Current - On State (It (AV)) (Max)
69 A
Current - On State (It (RMS)) (Max)
120 A
Current - Hold (Ih) (Max)
80 mA
Current - Off State (Max)
10 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1200A, 1340A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis, Stud Mount
Package / Case
TO-208AC, TO-65-3, Stud
Supplier Device Package
TO-208AC (TO-65)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes