Similar
Similar
Similar

CS35-12IO4 | |
|---|---|
DigiKey Part Number | CS35-12IO4-ND |
Manufacturer | |
Manufacturer Product Number | CS35-12IO4 |
Description | SCR 1.2KV 120A TO-208AC (TO-65) |
Customer Reference | |
Detailed Description | SCR 1.2 kV 120 A Standard Recovery Chassis, Stud Mount TO-208AC (TO-65) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (AV)) (Max) | 69 A | |
Current - On State (It (RMS)) (Max) | 120 A | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Off State (Max) | 10 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1200A, 1340A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | TO-208AC, TO-65-3, Stud | |
Supplier Device Package | TO-208AC (TO-65) | |
Base Product Number |



