CS35-08IO4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 12
Unit Price: 7,95000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 20,41800 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 19,99390 €
Datasheet
SCR 800 V 120 A Standard Recovery Chassis, Stud Mount TO-208AC (TO-65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS35-08IO4

DigiKey Part Number
CS35-08IO4-ND
Manufacturer
Manufacturer Product Number
CS35-08IO4
Description
SCR 800V 120A TO-208AC (TO-65)
Customer Reference
Detailed Description
SCR 800 V 120 A Standard Recovery Chassis, Stud Mount TO-208AC (TO-65)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
80 mA
Manufacturer
IXYS
Current - Off State (Max)
10 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
1200A, 1340A
Part Status
Obsolete
SCR Type
Standard Recovery
Voltage - Off State
800 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Chassis, Stud Mount
Current - Gate Trigger (Igt) (Max)
100 mA
Package / Case
TO-208AC, TO-65-3, Stud
Voltage - On State (Vtm) (Max)
1.5 V
Supplier Device Package
TO-208AC (TO-65)
Current - On State (It (AV)) (Max)
69 A
Base Product Number
Current - On State (It (RMS)) (Max)
120 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLA100E1200HBIXYS12238-CLA100E1200HB-ND7,95000 €Similar
MCO50-12IO1IXYS0MCO50-12IO1-ND20,41800 €Similar
MCO75-12IO1IXYS0MCO75-12IO1-ND19,99390 €Similar
Obsolete
This product is no longer manufactured. View Substitutes