SCR 1.4 kV 49 A Standard Recovery Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 1.4 kV 49 A Standard Recovery Through Hole TO-247AD
TO-247-3

CS30-14IO1

DigiKey Part Number
CS30-14IO1-ND
Manufacturer
Manufacturer Product Number
CS30-14IO1
Description
SCR 1.4KV 49A TO-247AD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
SCR 1.4 kV 49 A Standard Recovery Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
1.4 kV
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Gate Trigger (Igt) (Max)
55 mA
Voltage - On State (Vtm) (Max)
1.63 V
Current - On State (It (AV)) (Max)
30 A
Current - On State (It (RMS)) (Max)
49 A
Current - Hold (Ih) (Max)
100 mA
Current - Off State (Max)
50 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
400A, 430A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,51000 €6,51 €
303,74500 €112,35 €
1203,13800 €376,56 €
5102,69308 €1.373,47 €
1.0202,56556 €2.616,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,51000 €
Unit Price with VAT:7,74690 €