
CS22-12IO1M | |
|---|---|
DigiKey Part Number | CS22-12IO1M-ND |
Manufacturer | |
Manufacturer Product Number | CS22-12IO1M |
Description | SCR 1.2KV 25A TO220 ISOLATED TAB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 25 A Standard Recovery Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 60 mA |
Manufacturer IXYS | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 300A, 325A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1.2 kV | Operating Temperature -40°C ~ 150°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 30 mA | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - On State (Vtm) (Max) 1.3 V | Supplier Device Package TO-220 Isolated Tab |
Current - On State (It (AV)) (Max) 16 A | Base Product Number |
Current - On State (It (RMS)) (Max) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 50 | 2,43140 € | 121,57 € |
| 100 | 2,21560 € | 221,56 € |
| 500 | 1,83734 € | 918,67 € |
| 1.000 | 1,71591 € | 1.715,91 € |
| 2.000 | 1,64754 € | 3.295,08 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

