SCR 2.5 kV Standard Recovery Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS20-25MOT1-TUB

DigiKey Part Number
CS20-25MOT1-TUB-ND
Manufacturer
Manufacturer Product Number
CS20-25MOT1-TUB
Description
SCR 2.5KV TO-268AA
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
SCR 2.5 kV Standard Recovery Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Off State (Max)
50 µA
Manufacturer
IXYS
Current - Non Rep. Surge 50, 60Hz (Itsm)
200A @ 50Hz
Packaging
Tube
SCR Type
Standard Recovery
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Voltage - Off State
2.5 kV
Mounting Type
Surface Mount
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Current - Gate Trigger (Igt) (Max)
250 mA
Supplier Device Package
TO-268AA
Voltage - On State (Vtm) (Max)
3 V
Base Product Number
Current - Hold (Ih) (Max)
300 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
133,78000 €33,78 €
3022,44900 €673,47 €
12021,47208 €2.576,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,78000 €
Unit Price with VAT:40,19820 €