


CNA30E2200FB | |
|---|---|
DigiKey Part Number | 238-CNA30E2200FB-ND |
Manufacturer | |
Manufacturer Product Number | CNA30E2200FB |
Description | SCR 2.2KV 47A ISOPLUS I4-PAC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | SCR 2.2 kV 47 A Standard Recovery Through Hole ISOPLUS i4-PAC™ |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 47 A |
Manufacturer IXYS | Current - Hold (Ih) (Max) 300 mA |
Series | Current - Off State (Max) 50 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 200A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 2.2 kV | Operating Temperature -10°C ~ 70°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 2.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 250 mA | Package / Case i4-Pac™-5 (3 Leads) |
Voltage - On State (Vtm) (Max) 3 V | Supplier Device Package ISOPLUS i4-PAC™ |
Current - On State (It (AV)) (Max) 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,21728 € | 7.054,32 € |
| Unit Price without VAT: | 28,21728 € |
|---|---|
| Unit Price with VAT: | 33,57856 € |

