CME30E1600PZ-TUB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: 1,97143 €
Datasheet
SCR 1.6 kV 35 A Standard Recovery Surface Mount TO-263HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CME30E1600PZ-TUB

DigiKey Part Number
238-CME30E1600PZ-TUB-ND
Manufacturer
Manufacturer Product Number
CME30E1600PZ-TUB
Description
SCR 1.6KV 35A TO-263HV
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
SCR 1.6 kV 35 A Standard Recovery Surface Mount TO-263HV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Voltage - Off State
1.6 kV
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Gate Trigger (Igt) (Max)
50 mA
Voltage - On State (Vtm) (Max)
1.92 V
Current - On State (It (AV)) (Max)
30 A
Current - On State (It (RMS)) (Max)
35 A
Current - Hold (Ih) (Max)
90 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
260A, 280A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263HV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.4002,14536 €3.003,50 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,14536 €
Unit Price with VAT:2,55298 €