
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (RMS)) (Max) | 88 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.7 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 380A, 410A | |
Current - Gate Trigger (Igt) (Max) | 70 mA | |
Current - Hold (Ih) (Max) | 70 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 30 | 4,96700 € | 149,01 € |
| 120 | 4,21050 € | 505,26 € |
| 510 | 3,84045 € | 1.958,63 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |




