
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Voltage - On State (Vtm) (Max) | 1.47 V | |
Current - On State (It (AV)) (Max) | 40 A | |
Current - On State (It (RMS)) (Max) | 63 A | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 600A, 650A | |
SCR Type | Standard Recovery | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,35840 € | 1.307,52 € |
| Unit Price without VAT: | 4,35840 € |
|---|---|
| Unit Price with VAT: | 5,18650 € |

