CLE20E1200PC-TRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: 1,61341 €
Datasheet
SCR 1.2 kV 35 A Standard Recovery Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 1.2 kV 35 A Standard Recovery Surface Mount TO-263 (D2PAK)
TO-263-D2PAK

CLE20E1200PC-TRL

DigiKey Part Number
238-CLE20E1200PC-TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLE20E1200PC-TRL
Description
SCR 1.2KV 35A TO-263 (D2PAK)
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 35 A Standard Recovery Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
40 mA
Voltage - On State (Vtm) (Max)
1.54 V
Current - On State (It (AV)) (Max)
20 A
Current - On State (It (RMS)) (Max)
35 A
Current - Hold (Ih) (Max)
50 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A, 175A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,46865 €1.174,92 €
1.6001,42053 €2.272,85 €
Manufacturers Standard Package
Unit Price without VAT:1,46865 €
Unit Price with VAT:1,74769 €