Parametric Equivalent

CLA5E1200PZ-TRL | |
|---|---|
DigiKey Part Number | 238-CLA5E1200PZ-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLA5E1200PZ-TRL |
Description | SCR 1.2KV 7.8A TO-263HV |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 7.8 A Standard Recovery Surface Mount TO-263HV |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 7.8 A |
Manufacturer IXYS | Current - Hold (Ih) (Max) 30 mA |
Packaging Tape & Reel (TR) | Current - Non Rep. Surge 50, 60Hz (Itsm) 70A, 76A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1.2 kV | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.8 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 30 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.33 V | Supplier Device Package TO-263HV |
Current - On State (It (AV)) (Max) 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLA5E1200PZ-TUB | IXYS | 0 | 238-CLA5E1200PZ-TUB-ND | 1,62977 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,78736 € | 1.429,89 € |
| Unit Price without VAT: | 1,78736 € |
|---|---|
| Unit Price with VAT: | 2,12696 € |


