
CLA50E1200TC-TRL | |
|---|---|
DigiKey Part Number | 238-CLA50E1200TC-TRLTR-ND - Tape & Reel (TR) 238-CLA50E1200TC-TRLCT-ND - Cut Tape (CT) 238-CLA50E1200TC-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLA50E1200TC-TRL |
Description | SCR 1.2KV 79A TO-268AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 79 A Standard Recovery Surface Mount TO-268AA |
Datasheet | Datasheet |
EDA/CAD Models | CLA50E1200TC-TRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 50 A | |
Current - On State (It (RMS)) (Max) | 79 A | |
Current - Hold (Ih) (Max) | 75 mA | |
Current - Off State (Max) | 50 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 550A, 595A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,66000 € | 8,66 € |
| 10 | 5,94700 € | 59,47 € |
| 100 | 4,58360 € | 458,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,83518 € | 1.534,07 € |
| 800 | 3,74479 € | 2.995,83 € |
| Unit Price without VAT: | 8,66000 € |
|---|---|
| Unit Price with VAT: | 10,30540 € |

