
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Voltage - On State (Vtm) (Max) | 1.25 V | |
Current - On State (It (AV)) (Max) | 40 A | |
Current - On State (It (RMS)) (Max) | 63 A | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 650A, 700A | |
SCR Type | Standard Recovery | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | ISO247 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| 30 | 6,12833 € | 183,85 € |
| 120 | 5,22708 € | 627,25 € |
| 510 | 4,68178 € | 2.387,71 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |

