TRIAC Standard 1.2 kV 33 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 1.2 kV 33 A Through Hole TO-220
TO-220

CLA30MT1200NPB

DigiKey Part Number
CLA30MT1200NPB-ND
Manufacturer
Manufacturer Product Number
CLA30MT1200NPB
Description
TRIAC 1.2KV 33A TO220
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
TRIAC Standard 1.2 kV 33 A Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
170A, 185A
Manufacturer
IXYS
Current - Gate Trigger (Igt) (Max)
40 mA
Series
Current - Hold (Ih) (Max)
50 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
1.2 kV
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
33 A
Supplier Device Package
TO-220
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,30000 €5,30 €
502,79980 €139,99 €
1002,55790 €255,79 €
5002,13426 €1.067,13 €
1.0001,99828 €1.998,28 €
2.0001,96242 €3.924,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,30000 €
Unit Price with VAT:6,30700 €