CLA30E1200PC-TUB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: 2,24090 €
Datasheet

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: 1,40601 €
Datasheet

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: 2,35040 €
Datasheet

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: 1,40601 €
Datasheet
SCR 1.2 kV 47 A Standard Recovery Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 1.2 kV 47 A Standard Recovery Surface Mount TO-263 (D2PAK)
TO-263-D2PAK

CLA30E1200PC-TUB

DigiKey Part Number
238-CLA30E1200PC-TUB-ND
Manufacturer
Manufacturer Product Number
CLA30E1200PC-TUB
Description
SCR 1.2KV 47A TO-263 (D2PAK)
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 47 A Standard Recovery Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Gate Trigger (Igt) (Max)
30 mA
Voltage - On State (Vtm) (Max)
1.3 V
Current - On State (It (AV)) (Max)
30 A
Current - On State (It (RMS)) (Max)
47 A
Current - Hold (Ih) (Max)
60 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A, 325A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.4001,67322 €2.342,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,67322 €
Unit Price with VAT:1,99113 €