SCR 1.2 kV 47 A Standard Recovery Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA30E1200HB

DigiKey Part Number
CLA30E1200HB-ND
Manufacturer
Manufacturer Product Number
CLA30E1200HB
Description
SCR 1.2KV 47A TO-247AD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 47 A Standard Recovery Through Hole TO-247AD
Datasheet
 Datasheet
EDA/CAD Models
CLA30E1200HB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
60 mA
Manufacturer
IXYS
Current - Off State (Max)
10 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A, 325A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
1.2 kV
Operating Temperature
-40°C ~ 150°C
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
28 mA
Package / Case
TO-247-3
Voltage - On State (Vtm) (Max)
1.56 V
Supplier Device Package
TO-247AD
Current - On State (It (AV)) (Max)
30 A
Base Product Number
Current - On State (It (RMS)) (Max)
47 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,90000 €4,90 €
302,75500 €82,65 €
1202,28450 €274,14 €
5101,93943 €989,11 €
1.0201,81349 €1.849,76 €
2.0101,76068 €3.538,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,90000 €
Unit Price with VAT:5,83100 €