SCR 2.8 kV 2555 A Standard Recovery Clamp On W11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1237NC280

DigiKey Part Number
238-A1237NC280-ND
Manufacturer
Manufacturer Product Number
A1237NC280
Description
SCR 2.8KV 2555A W11
Customer Reference
Detailed Description
SCR 2.8 kV 2555 A Standard Recovery Clamp On W11
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
1 A
Manufacturer
IXYS
Current - Off State (Max)
60 mA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
18000A @ 50Hz
Part Status
Obsolete
SCR Type
Standard Recovery
Voltage - Off State
2.8 kV
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
3 V
Mounting Type
Clamp On
Current - Gate Trigger (Igt) (Max)
400 mA
Package / Case
TO-200AC, K-PUK
Voltage - On State (Vtm) (Max)
2.7 V
Supplier Device Package
W11
Current - On State (It (AV)) (Max)
1237 A
Base Product Number
Current - On State (It (RMS)) (Max)
2555 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.