
A1237NC240 | |
|---|---|
DigiKey Part Number | 238-A1237NC240-ND |
Manufacturer | |
Manufacturer Product Number | A1237NC240 |
Description | SCR 2.4KV 2555A W11 |
Customer Reference | |
Detailed Description | SCR 2.4 kV 2555 A Standard Recovery Clamp On W11 |
Category | Current - Hold (Ih) (Max) 1 A |
Manufacturer IXYS | Current - Off State (Max) 60 mA |
Packaging Box | Current - Non Rep. Surge 50, 60Hz (Itsm) 18000A @ 50Hz |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 2.4 kV | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 3 V | Mounting Type Clamp On |
Current - Gate Trigger (Igt) (Max) 400 mA | Package / Case TO-200AC, K-PUK |
Voltage - On State (Vtm) (Max) 2.7 V | Supplier Device Package W11 |
Current - On State (It (AV)) (Max) 1237 A | Base Product Number |
Current - On State (It (RMS)) (Max) 2555 A |

