
TS120S | |
|---|---|
DigiKey Part Number | TS120S-ND |
Manufacturer | |
Manufacturer Product Number | TS120S |
Description | IC TELECOM INTERFACE 8SMD |
Customer Reference | |
Detailed Description | Telecom IC Relay Switch 8-SMD |
Category | Power (Watts) 800 mW |
Manufacturer IXYS Integrated Circuits Division | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SMD, Gull Wing |
Function Relay Switch | Supplier Device Package 8-SMD |
Number of Circuits 2 | Base Product Number |

