Telecom IC Relay Switch 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS118S

DigiKey Part Number
TS118S-ND
Manufacturer
Manufacturer Product Number
TS118S
Description
IC TELECOM INTERFACE 8SMD
Customer Reference
Detailed Description
Telecom IC Relay Switch 8-SMD
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
800 mW
Manufacturer
IXYS Integrated Circuits Division
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SMD, Gull Wing
Function
Relay Switch
Supplier Device Package
8-SMD
Number of Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.