
TS118 | |
|---|---|
DigiKey Part Number | TS118-ND |
Manufacturer | |
Manufacturer Product Number | TS118 |
Description | IC TELECOM INTERFACE 8DIP |
Customer Reference | |
Detailed Description | Telecom IC Relay Switch 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Relay Switch | |
Interface | - | |
Number of Circuits | 2 | |
Voltage - Supply | - | |
Current - Supply | - | |
Power (Watts) | 800 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |

