
TS117S | |
|---|---|
DigiKey Part Number | TS117S-ND |
Manufacturer | |
Manufacturer Product Number | TS117S |
Description | IC TELECOM INTERFACE 8SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Relay Switch 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Relay Switch | |
Interface | - | |
Number of Circuits | 2 | |
Voltage - Supply | - | |
Current - Supply | - | |
Power (Watts) | 800 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,46200 € | 24,62 € |
| 25 | 2,35120 € | 58,78 € |
| 50 | 2,27080 € | 113,54 € |
| 100 | 2,19300 € | 219,30 € |
| 250 | 2,09412 € | 523,53 € |
| 500 | 2,02224 € | 1.011,12 € |
| 1.000 | 1,95279 € | 1.952,79 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

