
TS117PLTR | |
|---|---|
DigiKey Part Number | TS117PLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS117PLTR |
Description | IC TELECOM INTERFACE 8FLATPACK |
Customer Reference | |
Detailed Description | Telecom IC Relay Switch 8-Flatpack |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Relay Switch | |
Interface | - | |
Number of Circuits | 2 | |
Voltage - Supply | - | |
Current - Supply | - | |
Power (Watts) | 800 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-Flatpack | |
Base Product Number |

