
TS117LSTR | |
|---|---|
DigiKey Part Number | TS117LSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS117LSTR |
Description | IC TELECOM INTERFACE 8SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Relay Switch 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Relay Switch | |
Interface | - | |
Number of Circuits | 2 | |
Voltage - Supply | - | |
Current - Supply | - | |
Power (Watts) | 800 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,86335 € | 1.863,35 € |
| Unit Price without VAT: | 1,86335 € |
|---|---|
| Unit Price with VAT: | 2,21739 € |

