

PM1206 | |
---|---|
DigiKey Part Number | PM1206-ND |
Manufacturer | |
Manufacturer Product Number | PM1206 |
Description | SSR RELAY SPST-NO 500MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 500 mA | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 5,42000 € | 5,42 € |
50 | 3,47840 € | 173,92 € |
100 | 3,28370 € | 328,37 € |
500 | 2,93878 € | 1.469,39 € |
1.000 | 2,82673 € | 2.826,73 € |
2.000 | 2,73197 € | 5.463,94 € |
Unit Price without VAT: | 5,42000 € |
---|---|
Unit Price with VAT: | 6,44980 € |